CAD | USD
Favorite

IRLR3410TRLPBF N-Channel 100V 17A (Tc) 79W (Tc) Surface Mount D-Pak
Price & Procurement
2,667 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.18600 $11.86
100 0.92450 $92.45
500 0.76380 $381.90
1,000 0.60300 $603.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRLR3410PBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.58186
  • Cut Tape (CT)  : IRLR3410PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,230 - Immediate
  • Unit Price: $1.41000
  • Digi-Reel®  : IRLR3410PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,230 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : IRLR3410TRLPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.58185
  • Cut Tape (CT)  : IRLR3410TRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,667 - Immediate
  • Unit Price: $1.41000
  • Tape & Reel (TR)  : IRLR3410TRRPBF-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.58185
  • Tube  : IRLR3410PBF-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 28 - Immediate
  • Unit Price: $1.76000

IRLR3410TRLPBF

Datasheet
Digi-Key Part Number IRLR3410TRLPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRLR3410TRLPBF
Copy  
Description MOSFET N-CH 100V 17A DPAK
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 100V 17A (Tc) 79W (Tc) Surface Mount D-Pak

Copy  
Documents & Media
Datasheets IRLR/U3410PbF
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Design Resources IRLR3410TRPBF Saber Model
Featured Product Data Processing Systems
PCN Design/Specification Mult Dev No Format/Barcode Label 15/Jan/2019
PCN Assembly/Origin Warehouse Transfer 29/Jul/2015
PCN Packaging Package Drawing Update 19/Aug/2015
Packing Material Update 16/Sep/2016
Simulation Models IRLR3410TRPBF Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 17A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 105mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 800pF @ 25V
FET Feature -
Power Dissipation (Max) 79W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRLR3410TRPBF

MOSFET N-CH 100V 17A DPAK

Infineon Technologies

$1.41000 Details

MCP1702T-3302E/CB

IC REG LIN 3.3V 250MA SOT23A-3

Microchip Technology

$0.73000 Details

BCP5616TA

TRANS NPN 80V 1A SOT223

Diodes Incorporated

$0.68000 Details

PDTC114TT,215

TRANS PREBIAS NPN 250MW TO236AB

Nexperia USA Inc.

$0.26000 Details

CB61F7A-TR2

FUSE BRD MNT 7A 125VAC/VDC 2SMD

Eaton - Electronics Division

$1.09000 Details

BUK7Y65-100EX

MOSFET N-CH 100V 19A LFPAK

Nexperia USA Inc.

$0.91000 Details
Additional Resources
Standard Package 1
Other Names IRLR3410TRLPBFDKR