Add To Favorites
IRFR9120NTRPBF P-Channel 100V 6.6A (Tc) 40W (Tc) Surface Mount D-Pak
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.05200 $10.52
100 0.80680 $80.68
500 0.63778 $318.89
1,000 0.51022 $510.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IRFR9120NPBFDKR-ND
Copy   IRFR9120NPBFDKR-ND
Quantity Available 6,063
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRFR9120NTRPBF

Copy   IRFR9120NTRPBF
Description MOSFET P-CH 100V 6.6A DPAK
Copy   MOSFET P-CH 100V 6.6A DPAK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 100V 6.6A (Tc) 40W (Tc) Surface Mount D-Pak

Copy   P-Channel 100V 6.6A (Tc) 40W (Tc) Surface Mount D-Pak
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 6.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 480mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 25V
FET Feature -
Power Dissipation (Max) 40W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRFR9120NTRLPBF - Infineon Technologies | IRFR9120NTRLPBF-ND DigiKey Electronics
  • IRFR9120NTRLPBF
  • Infineon Technologies
  • MOSFET P-CH 100V 6.6A DPAK
  • Unit Price $0.47804
  • IRFR9120NTRLPBF-ND
  • IRFR120NTRPBF - Infineon Technologies | IRFR120NPBFCT-ND DigiKey Electronics
  • IRFR120NTRPBF
  • Infineon Technologies
  • MOSFET N-CH 100V 9.4A DPAK
  • Unit Price $1.21000
  • IRFR120NPBFCT-ND
  • IRFR5305TRPBF - Infineon Technologies | IRFR5305PBFCT-ND DigiKey Electronics
  • IRFR5305TRPBF
  • Infineon Technologies
  • MOSFET P-CH 55V 31A DPAK
  • Unit Price $1.87000
  • IRFR5305PBFCT-ND
  • DRQ127-220-R - Eaton - Electronics Division | 513-1145-1-ND DigiKey Electronics
  • DRQ127-220-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 22.93UH SMD
  • Unit Price $4.44000
  • 513-1145-1-ND
  • BC858BLT1G - ON Semiconductor | BC858BLT1GOSCT-ND DigiKey Electronics
  • BC858BLT1G
  • ON Semiconductor
  • TRANS PNP 30V 0.1A SOT23
  • Unit Price $0.20000
  • BC858BLT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names IRFR9120NPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFR9120NPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.47804
  • Cut Tape (CT) ? : IRFR9120NPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,063 - Immediate
  • Unit Price: $1.27000
  • Tape & Reel (TR) ? : IRFR9120NTRLPBF-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.47804

07:03:47 6/26/2019