Add To Favorites
IRFR3303TRPBF N-Channel 30V 33A (Tc) 57W (Tc) Surface Mount D-Pak
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.23700 $12.37
100 0.96450 $96.45
500 0.79682 $398.41
1,000 0.62906 $629.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRFR3303PBFCT-ND
Copy   IRFR3303PBFCT-ND
Quantity Available 10,729
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRFR3303TRPBF

Copy   IRFR3303TRPBF
Description MOSFET N-CH 30V 33A DPAK
Copy   MOSFET N-CH 30V 33A DPAK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 30V 33A (Tc) 57W (Tc) Surface Mount D-Pak

Copy   N-Channel 30V 33A (Tc) 57W (Tc) Surface Mount D-Pak
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 33A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 31mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 750pF @ 25V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *IRFR3303TRPBF
IRFR3303PBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFR3303PBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.60700
  • Digi-Reel® ? : IRFR3303PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,729 - Immediate
  • Unit Price: Digi-Reel®

15:20:48 8/24/2019