Add To Favorites
IRFR2405TRPBF N-Channel 55V 56A (Tc) 110W (Tc) Surface Mount D-Pak
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.61900 $16.19
100 1.26200 $126.20
500 1.04244 $521.22
1,000 0.82297 $822.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IRFR2405PBFDKR-ND
Copy   IRFR2405PBFDKR-ND
Quantity Available 26,856
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRFR2405TRPBF

Copy   IRFR2405TRPBF
Description MOSFET N-CH 55V 56A DPAK
Copy   MOSFET N-CH 55V 56A DPAK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 55V 56A (Tc) 110W (Tc) Surface Mount D-Pak

Copy   N-Channel 55V 56A (Tc) 110W (Tc) Surface Mount D-Pak
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 16mOhm @ 34A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2430pF @ 25V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2N7002P,215 - Nexperia USA Inc. | 1727-4692-1-ND DigiKey Electronics
  • 2N7002P,215
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 0.36A SOT-23
  • Unit Price $0.26000
  • 1727-4692-1-ND
  • IRFR5505TRPBF - Infineon Technologies | IRFR5505PBFCT-ND DigiKey Electronics
  • IRFR5505TRPBF
  • Infineon Technologies
  • MOSFET P-CH 55V 18A DPAK
  • Unit Price $1.45000
  • IRFR5505PBFCT-ND
Additional Resources
Standard Package ? 1
Other Names IRFR2405PBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFR2405PBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.79413
  • Cut Tape (CT) ? : IRFR2405PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,856 - Immediate
  • Unit Price: $1.93000
  • Tape & Reel (TR) ? : IRFR2405TRLPBF-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.79413

23:54:29 6/26/2019