Add To Favorites
IRF9910TRPBF Mosfet Array 2 N-Channel (Dual) 20V 10A, 12A 2W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39600 $13.96
100 1.08820 $108.82
500 0.89898 $449.49
1,000 0.70973 $709.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRF9910PBFCT-ND
Copy   IRF9910PBFCT-ND
Quantity Available 4,104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF9910TRPBF

Copy   IRF9910TRPBF
Description MOSFET 2N-CH 20V 10A/12A 8-SOIC
Copy   MOSFET 2N-CH 20V 10A/12A 8-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 10A, 12A 2W Surface Mount 8-SO

Copy   Mosfet Array 2 N-Channel (Dual) 20V 10A, 12A 2W Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10A, 12A
Rds On (Max) @ Id, Vgs 9.3mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 2.55V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 10V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number IRF9910PBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3568 - Keystone Electronics | 36-3568-ND DigiKey Electronics
  • 3568
  • Keystone Electronics
  • FUSE HOLDER BLADE 500V 30A PCB
  • Unit Price $1.55000
  • 36-3568-ND
  • LT1790ACS6-3.3#TRMPBF - Linear Technology/Analog Devices | LT1790ACS6-3.3#TRMPBFCT-ND DigiKey Electronics
  • LT1790ACS6-3.3#TRMPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 3.3V SOT23-6
  • Unit Price $10.99000
  • LT1790ACS6-3.3#TRMPBFCT-ND
  • LTC3623EUDD#PBF - Linear Technology/Analog Devices | LTC3623EUDD#PBF-ND DigiKey Electronics
  • LTC3623EUDD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJUSTABLE 5A 24QFN
  • Unit Price $14.40000
  • LTC3623EUDD#PBF-ND
  • ADP5052ACPZ-R7 - Analog Devices Inc. | ADP5052ACPZ-R7CT-ND DigiKey Electronics
  • ADP5052ACPZ-R7
  • Analog Devices Inc.
  • IC REG 5OUT BCK/LNR SYNC 48LFCSP
  • Unit Price $13.39000
  • ADP5052ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names *IRF9910TRPBF
IRF9910PBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF9910PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.68485
  • Digi-Reel® ? : IRF9910PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,104 - Immediate
  • Unit Price: Digi-Reel®

15:42:28 7/23/2019