Add To Favorites
IRF8714TRPBF N-Channel 30V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88200 $8.82
100 0.67630 $67.63
500 0.53466 $267.33
1,000 0.42773 $427.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IRF8714TRPBFDKR-ND
Copy   IRF8714TRPBFDKR-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF8714TRPBF

Copy   IRF8714TRPBF
Description MOSFET N-CH 30V 14A 8-SOIC
Copy   MOSFET N-CH 30V 14A 8-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 30V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy   N-Channel 30V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 14A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8.7mOhm @ 14A, 10V
Vgs(th) (Max) @ Id 2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IRF8714TRPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF8714TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.40076
  • Cut Tape (CT) ? : IRF8714TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 - Immediate
  • Unit Price: $1.07000

10:30:57 6/20/2019