CAD | USD
Favorite

IRF7455TRPBF N-Channel 30V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.47400 $14.74
100 1.04870 $104.87
500 0.88892 $444.46
1,000 0.72412 $724.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRF7455PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.69333
  • Cut Tape (CT)  : IRF7455PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.65000

IRF7455TRPBF

Datasheet
Digi-Key Part Number IRF7455PBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRF7455TRPBF
Copy  
Description MOSFET N-CH 30V 15A 8-SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 30V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V
Rds On (Max) @ Id, Vgs 7.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 3480pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

178-009-513R571

CONN D-SUB RCPT 9POS R/A SLDR

NorComp Inc.

$10.52000 Details
Additional Resources
Standard Package 1
Other Names IRF7455PBFDKR