Add To Favorites
IRF7450TRPBF N-Channel 200V 2.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.40200 $24.02
100 1.89900 $189.90
500 1.47260 $736.30
1,000 1.16260 $1,162.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRF7450PBFCT-ND
Copy   IRF7450PBFCT-ND
Quantity Available 5,573
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF7450TRPBF

Copy   IRF7450TRPBF
Description MOSFET N-CH 200V 2.5A 8-SOIC
Copy   MOSFET N-CH 200V 2.5A 8-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 200V 2.5A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy   N-Channel 200V 2.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 170mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id 5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 940pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *IRF7450TRPBF
IRF7450PBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7450PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.12183
  • Digi-Reel® ? : IRF7450PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,573 - Immediate
  • Unit Price: Digi-Reel®

08:57:48 5/21/2019