Add To Favorites
IRF7341TRPBF Mosfet Array 2 N-Channel (Dual) 55V 4.7A 2W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.46600 $14.66
100 1.14340 $114.34
500 0.94452 $472.26
1,000 0.74566 $745.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IRF7341PBFDKR-ND
Copy   IRF7341PBFDKR-ND
Quantity Available 5,994
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF7341TRPBF

Copy   IRF7341TRPBF
Description MOSFET 2N-CH 55V 4.7A 8-SOIC
Copy   MOSFET 2N-CH 55V 4.7A 8-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 55V 4.7A 2W Surface Mount 8-SO

Copy   Mosfet Array 2 N-Channel (Dual) 55V 4.7A 2W Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 4.7A
Rds On (Max) @ Id, Vgs 50mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 740pF @ 25V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number IRF7341PBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRF7342TRPBF - Infineon Technologies | IRF7342PBFCT-ND DigiKey Electronics
  • IRF7342TRPBF
  • Infineon Technologies
  • MOSFET 2P-CH 55V 3.4A 8-SOIC
  • Unit Price $1.75000
  • IRF7342PBFCT-ND
  • 0353620250 - Molex | WM18920-ND DigiKey Electronics
  • 0353620250
  • Molex
  • CONN HEADER VERT 2POS 2MM
  • Unit Price $0.42000
  • WM18920-ND
  • NCP15XH103F03RC - Murata Electronics North America | 490-4801-1-ND DigiKey Electronics
  • NCP15XH103F03RC
  • Murata Electronics North America
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price $0.22000
  • 490-4801-1-ND
  • IRF7413TRPBF - Infineon Technologies | IRF7413PBFCT-ND DigiKey Electronics
  • IRF7413TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 13A 8-SOIC
  • Unit Price $1.41000
  • IRF7413PBFCT-ND
  • SS26 - ON Semiconductor | SS26FSCT-ND DigiKey Electronics
  • SS26
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 2A DO214AA
  • Unit Price $0.74000
  • SS26FSCT-ND
Additional Resources
Standard Package ? 1
Other Names IRF7341PBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7341PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.71951
  • Cut Tape (CT) ? : IRF7341PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,694 - Immediate
  • Unit Price: $1.75000

10:42:00 6/24/2019