CAD | USD
Favorite

IR4302MTRPBF Amplifier IC 2-Channel (Stereo) Class D 44-PQFN (7x7)
Price & Procurement
5,119 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.58000 $9.58
10 8.60300 $86.03
100 6.68820 $668.82
500 5.78434 $2,892.17
1,000 4.80825 $4,808.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IR4302MTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.49270
  • Cut Tape (CT)  : IR4302MTRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,119 - Immediate
  • Unit Price: $9.58000

IR4302MTRPBF

Datasheet
Digi-Key Part Number IR4302MTRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IR4302MTRPBF
Copy  
Description IC AMP CLASS D STEREO 130W 44QFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 44-PQFN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 130W x 2 @ 4Ohm
Voltage - Supply 10V ~ 15V
Features Depop, Differential Inputs
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TA)
Supplier Device Package 44-PQFN (7x7)
Package / Case 44-PowerVFQFN
Base Part Number IR4302MPBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

IR4301MTRPBF

IC AMP CLASS D MONO 160W PQFN22

Infineon Technologies

$5.14000 Details

TPA3251D2DDVR

IC AMP CLSS D STER 220W 44HTSSOP

Texas Instruments

$13.03000 Details
Additional Resources
Standard Package 1
Other Names IR4302MTRPBFDKR