Add To Favorites
IR3500MTRPBF Processor PMIC 32-MLPQ (5x5)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.41000 $5.41
10 4.73100 $47.31
100 4.35050 $435.05
500 4.23406 $2,117.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IR3500MTRPBFCT-ND
Copy   IR3500MTRPBFCT-ND
Quantity Available 5,942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR3500MTRPBF

Copy   IR3500MTRPBF
Description IC XPHASE3 CONTROLLER 32-MLPQ
Copy   IC XPHASE3 CONTROLLER 32-MLPQ
Detailed Description

Processor PMIC 32-MLPQ (5x5)

Copy   Processor PMIC 32-MLPQ (5x5)
Documents & Media
Datasheets IR3500
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL (EP) Parts 25/May/2012
Catalog Page 1196 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series XPhase3™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Processor
Current - Supply 6.5mA
Voltage - Supply 4.75V ~ 7.5V
Operating Temperature 0°C ~ 100°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-MLPQ (5x5)
Base Part Number IR3500M
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names IR3500MTRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR3500MTRPBFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.11074
  • Digi-Reel® ? : IR3500MTRPBFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,942 - Immediate
  • Unit Price: Digi-Reel®

02:28:15 7/21/2019