Add To Favorites
IR25750LTRPBF Current Sensing - MOSFET, IGBT PMIC SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.05300 $10.53
100 0.80710 $80.71
500 0.63806 $319.03
1,000 0.51044 $510.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IR25750LTRPBFDKR-ND
Copy   IR25750LTRPBFDKR-ND
Quantity Available 2,866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR25750LTRPBF

Copy   IR25750LTRPBF
Description IC CURRENT SENSE SOT23-5
Copy   IC CURRENT SENSE SOT23-5
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Current Sensing - MOSFET, IGBT PMIC SOT-23-5

Copy   Current Sensing - MOSFET, IGBT PMIC SOT-23-5
Documents & Media
Datasheets IR25750LPBF
Other Related Documents Part Number Guide
Featured Product IR25750 Current Sensing IC
PCN Packaging Packing Material Update 16/Sep/2016
Barcode Label Update 24/Feb/2017
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Current Sensing - MOSFET, IGBT
Current - Supply 50µA
Voltage - Supply -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number IR25750
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT2940IMS#PBF - Linear Technology/Analog Devices | LT2940IMS#PBF-ND DigiKey Electronics
  • LT2940IMS#PBF
  • Linear Technology/Analog Devices
  • IC CURRENT/POWER MONITOR 12MSOP
  • Unit Price $8.99000
  • LT2940IMS#PBF-ND
  • BD9582F-E2 - Rohm Semiconductor | BD9582F-E2CT-ND DigiKey Electronics
  • BD9582F-E2
  • Rohm Semiconductor
  • IC CURR DETECT EARTH LEAK 8SOP
  • Unit Price $2.79000
  • BD9582F-E2CT-ND
  • IRS25751LTRPBF - Infineon Technologies | IRS25751LTRPBFCT-ND DigiKey Electronics
  • IRS25751LTRPBF
  • Infineon Technologies
  • IC GATE DVR UHVIC 1CH SOT23-5
  • Unit Price $1.37000
  • IRS25751LTRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names IR25750LTRPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR25750LTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.44912
  • Cut Tape (CT) ? : IR25750LTRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,866 - Immediate
  • Unit Price: $1.19000

08:52:15 7/20/2019