CAD | USD
Favorite

IR25602STRPBF Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
1,550 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.17200 $11.72
100 0.85420 $85.42
500 0.71522 $357.61
1,000 0.55629 $556.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IR25602STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.51308
  • Digi-Reel®  : IR25602STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,550 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : IR25602SPBF-ND
  • Minimum Quantity: 3,800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.72459

IR25602STRPBF

Datasheet
Digi-Key Part Number IR25602STRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IR25602STRPBF
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 0.8V, 3V
Current - Peak Output (Source, Sink) 210mA, 360mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 100ns, 50ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IR25602SPBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

FAN7842MX

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

$1.62000 Details

IRS2304STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

$1.42000 Details

DGD21042S8-13

IC GATE DRVR HALF-BRIDGE 8SO

Diodes Incorporated

$0.47706 Details

IRS2104STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

$1.58000 Details

NCP5901BDR2G

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

$0.79000 Details

IR2106STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

$2.11000 Details
Additional Resources
Standard Package 1
Other Names IR25602STRPBFCT