CAD | USD
Favorite

IR2520DSTRPBF Ballast Controller Controller 34kHz ~ 86kHz No 8-SOIC
Price & Procurement
4,624 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.89400 $28.94
100 2.32600 $232.60
500 1.91108 $955.54
1,000 1.58345 $1,583.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IR2520DSTRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.43131
  • Cut Tape (CT)  : IR2520DSTRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,624 - Immediate
  • Unit Price: $3.23000

IR2520DSTRPBF

Datasheet
Digi-Key Part Number IR2520DSTRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IR2520DSTRPBF
Copy  
Description IC BALLAST CNTRL 86KHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ballast Controller Controller 34kHz ~ 86kHz No 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Ballast Controller
Frequency 34kHz ~ 86kHz
Voltage - Supply 11.4V ~ 15.4V
Current - Supply 10mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IR2520DSPBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names IR2520DSTRPBFDKR