CAD | USD
Favorite

IR2156STRPBF Ballast Controller Controller 36kHz ~ 44kHz No 14-SOIC
Price & Procurement
3,684 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14100 $31.41
100 2.37130 $237.13
500 2.01558 $1,007.79
1,000 1.60061 $1,600.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IR2156SPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.49644
  • Cut Tape (CT)  : IR2156SPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,684 - Immediate
  • Unit Price: $3.50000

IR2156STRPBF

Datasheet
Digi-Key Part Number IR2156SPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IR2156STRPBF
Copy  
Description IC BALLAST CNTRL 44KHZ 14SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ballast Controller Controller 36kHz ~ 44kHz No 14-SOIC

Copy  
Documents & Media
Datasheets IR2156(S)PbF
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Additional Test Site 07/Jan/2015
PCN Packaging Mult Dev Lot No Format Chg 6/Apr/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Ballast Controller
Frequency 36kHz ~ 44kHz
Voltage - Supply 10.5V ~ 16.5V
Current - Supply 10mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number IR2156SPBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IRFB4227PBF

MOSFET N-CH 200V 65A TO-220AB

Infineon Technologies

$4.33000 Details

HGTG12N60A4D

IGBT 600V 54A 167W TO247

ON Semiconductor

$4.41000 Details

IRS2092STRPBF

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

$4.18000 Details

IRS20957STRPBF

IC AMP CLASS D MONO 16SOIC

Infineon Technologies

$4.51000 Details

IR2153STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

$2.38000 Details

IRFL014NTRPBF

MOSFET N-CH 55V 1.9A SOT223

Infineon Technologies

$1.00000 Details
Additional Resources
Standard Package 1
Other Names IR2156SPBFDKR