CAD | USD
Favorite

IPT60R028G7XTMA1 N-Channel 600V 75A (Tc) 391W (Tc) Surface Mount PG-HSOF-8-2
Price & Procurement
1,663 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.88000 $21.88
10 20.10800 $201.08
100 16.98170 $1,698.17
500 15.10648 $7,553.24
1,000 13.85627 $13,856.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : IPT60R028G7XTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,663 - Immediate
  • Unit Price: Digi-Reel®

IPT60R028G7XTMA1

Datasheet
Digi-Key Part Number IPT60R028G7XTMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPT60R028G7XTMA1
Copy  
Description MOSFET N-CH 600V 75A HSOF-8
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 600V 75A (Tc) 391W (Tc) Surface Mount PG-HSOF-8-2

Copy  
Documents & Media
Datasheets IPT60R028G7
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
EDA / CAD Models IPT60R028G7XTMA1 by SnapEDA
Simulation Models CoolMOS™ Power MOSFET 600V G7 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™ G7
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 28mOhm @ 28.8A, 10V
Vgs(th) (Max) @ Id 4V @ 1.44mA
Gate Charge (Qg) (Max) @ Vgs 123nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4820pF @ 400V
FET Feature -
Power Dissipation (Max) 391W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HSOF-8-2
Package / Case 8-PowerSFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

2EDN7524GXTMA1

IC GATE DRVR LOW-SIDE 8WSON

Infineon Technologies

$2.29000 Details

2EDN7524RXUMA1

IC GATE DRVR LOW-SIDE TSSLP-8

Infineon Technologies

$2.29000 Details

2EDN7524GXTMA1

IC GATE DRVR LOW-SIDE 8WSON

Infineon Technologies

Digi-Reel® Details

2EDN7524GXTMA1

IC GATE DRVR LOW-SIDE 8WSON

Infineon Technologies

$0.99896 Details

2EDN7524RXUMA1

IC GATE DRVR LOW-SIDE TSSLP-8

Infineon Technologies

Digi-Reel® Details

2EDN7524RXUMA1

IC GATE DRVR LOW-SIDE TSSLP-8

Infineon Technologies

$0.99896 Details
You May Also Be Interested In

IPT60R050G7XTMA1

MOSFET N-CH 650V 44A HSOF-8

Infineon Technologies

$14.96000 Details

SCTH90N65G2V-7

SILICON CARBIDE POWER MOSFET 650

STMicroelectronics

$75.94000 Details

IPDD60R050G7XTMA1

MOSFET NCH 650V 135A PG-HDSOP-10

Infineon Technologies

$14.28000 Details

VS-15EWL06FNTR-M3

DIODE GEN PURP 600V 15A DPAK

Vishay Semiconductor Diodes Division

$1.92000 Details

0464005.DR

FUSE BOARD MOUNT 5A 250VAC 2SMD

Littelfuse Inc.

$2.06000 Details

IGO60R070D1AUMA1

IC GAN FET 600V 60A 20DSO

Infineon Technologies

$35.38000 Details
Additional Resources
Standard Package 1
Other Names IPT60R028G7XTMA1CT