Add To Favorites
IPN50R800CEATMA1 N-Channel 500V 7.6A (Tc) 5W (Tc) Surface Mount PG-SOT223
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.82600 $8.26
100 0.61620 $61.62
500 0.48414 $242.07
1,000 0.37411 $374.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IPN50R800CEATMA1CT-ND
Copy   IPN50R800CEATMA1CT-ND
Quantity Available 5,777
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPN50R800CEATMA1

Copy   IPN50R800CEATMA1
Description CONSUMER
Copy   CONSUMER
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 500V 7.6A (Tc) 5W (Tc) Surface Mount PG-SOT223

Copy   N-Channel 500V 7.6A (Tc) 5W (Tc) Surface Mount PG-SOT223
Documents & Media
Datasheets IPN50R800CE
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™ CE
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 7.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 13V
Rds On (Max) @ Id, Vgs 800mOhm @ 1.5A, 13V
Vgs(th) (Max) @ Id 3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs 12.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 280pF @ 100V
FET Feature -
Power Dissipation (Max) 5W (Tc)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-SOT223
Package / Case TO-261-3
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • V2016B - Assmann WSW Components | AE11388-ND DigiKey Electronics
  • V2016B
  • Assmann WSW Components
  • HEATSINK CPU XCUT
  • Unit Price $0.59000
  • AE11388-ND
  • DF1504S-T - Diodes Incorporated | DF1504SDICT-ND DigiKey Electronics
  • DF1504S-T
  • Diodes Incorporated
  • BRIDGE RECT 1P 400V 1.5A DF-S
  • Unit Price $0.68000
  • DF1504SDICT-ND
  • 0443002.DR - Littelfuse Inc. | F2908CT-ND DigiKey Electronics
  • 0443002.DR
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 2A 250VAC 2SMD
  • Unit Price $2.35000
  • F2908CT-ND
  • MXHV9910BETR - IXYS Integrated Circuits Division | CLA319CT-ND DigiKey Electronics
  • MXHV9910BETR
  • IXYS Integrated Circuits Division
  • IC LED DRIVER OFFLINE DIM 8SOIC
  • Unit Price $2.41000
  • CLA319CT-ND
  • STL18N65M5 - STMicroelectronics | 497-13967-1-ND DigiKey Electronics
  • STL18N65M5
  • STMicroelectronics
  • MOSFET N-CH 650V POWERFLAT5X6
  • Unit Price $6.91000
  • 497-13967-1-ND
Additional Resources
Standard Package ? 1
Other Names IPN50R800CEATMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPN50R800CEATMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.35265
  • Digi-Reel® ? : IPN50R800CEATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,777 - Immediate
  • Unit Price: Digi-Reel®

17:18:57 7/21/2019