Add To Favorites
IPD088N06N3GBTMA1 N-Channel 60V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.43300 $14.33
100 1.13210 $113.21
500 0.87790 $438.95
1,000 0.69307 $693.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IPD088N06N3GBTMA1CT-ND
Copy   IPD088N06N3GBTMA1CT-ND
Quantity Available 29,571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPD088N06N3GBTMA1

Copy   IPD088N06N3GBTMA1
Description MOSFET N-CH 60V 50A TO252-3
Copy   MOSFET N-CH 60V 50A TO252-3
Detailed Description

N-Channel 60V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3

Copy   N-Channel 60V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 8.8 mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 4V @ 34µA
Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3900pF @ 30V
FET Feature -
Power Dissipation (Max) 71W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IPD50N06S4L12ATMA2 - Infineon Technologies | IPD50N06S4L12ATMA2CT-ND DigiKey Electronics
  • IPD50N06S4L12ATMA2
  • Infineon Technologies
  • MOSFET N-CH 60V 50A TO252-3
  • Unit Price $1.50000
  • IPD50N06S4L12ATMA2CT-ND
  • IPD079N06L3GBTMA1 - Infineon Technologies | IPD079N06L3GBTMA1CT-ND DigiKey Electronics
  • IPD079N06L3GBTMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 50A TO252-3
  • Unit Price $1.72000
  • IPD079N06L3GBTMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names IPD088N06N3 GCT
IPD088N06N3 GCT-ND
IPD088N06N3GBTMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD088N06N3GBTMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: $0.66877

13:07:04 3/24/2019