CAD | USD
Favorite

IPC100N04S51R9ATMA1 N-Channel 40V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-34
Price & Procurement
1,594 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.03300 $20.33
100 1.44680 $144.68
500 1.22632 $613.16
1,000 0.99897 $998.97
2,500 0.98518 $2,462.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

IPC100N04S51R9ATMA1

Datasheet
Digi-Key Part Number IPC100N04S51R9ATMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPC100N04S51R9ATMA1
Copy  
Description MOSFET N-CH 40V 100A 8TDSON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 40V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-34

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Rds On (Max) @ Id, Vgs 1.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 3.4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 65nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3770pF @ 25V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-34
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IPC90N04S53R6ATMA1

MOSFET N-CH 40V 90A 8TDSON-34

Infineon Technologies

$1.67000 Details

IPC90N04S5L3R3ATMA1

MOSFET N-CH 40V 90A 8TDSON-34

Infineon Technologies

$1.67000 Details

IAUC120N04S6N009ATMA1

MOSFET N-CH 40V 120A PG-HSOG-8

Infineon Technologies

$3.99000 Details

IPC100N04S5L2R6ATMA1

MOSFET N-CH 40V 100A 8TDSON-34

Infineon Technologies

$1.97000 Details
Additional Resources
Standard Package 1
Other Names IPC100N04S51R9ATMA1DKR