Add To Favorites
IM69D130V01XTSA1 20Hz ~ 20kHz Digital, PDM Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.41500 $24.15
25 2.23200 $55.80
50 2.09940 $104.97
100 1.97090 $197.09
500 1.69188 $845.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IM69D130V01XTSA1DKR-ND
Copy   IM69D130V01XTSA1DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IM69D130V01XTSA1

Copy   IM69D130V01XTSA1
Description MIC MEMS DIGITAL OMNI 95DB
Copy   MIC MEMS DIGITAL OMNI 95DB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20Hz ~ 20kHz Digital, PDM Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads

Copy   20Hz ~ 20kHz Digital, PDM Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 20Hz ~ 20kHz
Sensitivity -36dB ±1dB @ 94dB SPL
S/N Ratio 69dB
Voltage Range 1.62V ~ 3.6V
Current - Supply 1.3mA
Port Location Bottom
Ratings -
Termination Solder Pads
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.051" (1.30mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-1-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $4.28000
  • 2032-1036-1-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-6-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price Digi-Reel®
  • 2032-1036-6-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-2-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $1.94319
  • 2032-1036-2-ND
You May Also Be Interested In
  • SPH0641LU4H-1 - Knowles | 423-1402-1-ND DigiKey Electronics
  • SPH0641LU4H-1
  • Knowles
  • MORE MIC BOT PORT ULTRASONIC SUP
  • Unit Price $3.18000
  • 423-1402-1-ND
  • IM69D120V01XTSA1 - Infineon Technologies | IM69D120V01XTSA1CT-ND DigiKey Electronics
  • IM69D120V01XTSA1
  • Infineon Technologies
  • MIC MEMS DIGITAL OMNI 105DB
  • Unit Price $2.91000
  • IM69D120V01XTSA1CT-ND
  • SPW0690LM4H-1 - Knowles | 423-1423-1-ND DigiKey Electronics
  • SPW0690LM4H-1
  • Knowles
  • CAMERON MIC MULTIMODE DIGITAL
  • Unit Price $2.48000
  • 423-1423-1-ND
Additional Resources
Standard Package ? 1
Other Names IM69D130V01XTSA1DKR
Alternate Package | This part is also available in the following packaging:

04:29:25 7/23/2019