Add To Favorites
IM69D120V01XTSA1 20Hz ~ 20kHz Digital, PDM Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.41500 $24.15
25 2.23200 $55.80
50 2.09940 $104.97
100 1.97090 $197.09
500 1.69188 $845.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IM69D120V01XTSA1DKR-ND
Copy   IM69D120V01XTSA1DKR-ND
Quantity Available 1,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IM69D120V01XTSA1

Copy   IM69D120V01XTSA1
Description MIC MEMS DIGITAL OMNI 105DB
Copy   MIC MEMS DIGITAL OMNI 105DB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20Hz ~ 20kHz Digital, PDM Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads

Copy   20Hz ~ 20kHz Digital, PDM Microphone MEMS (Silicon) 1.62V ~ 3.6V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads
Documents & Media
Datasheets IM69D120
Featured Product XENSIV™ Acoustic Sensors
PCN Assembly/Origin IM69D Wafer Site Add 13/Aug/2018
IM69D Test Site Add 25/Mar/2019
EDA / CAD Models IM69D120V01XTSA1 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 20Hz ~ 20kHz
Sensitivity -26 ±1dB @ 94dB SPL
S/N Ratio 69dB
Voltage Range 1.62V ~ 3.6V
Current - Supply 1.3mA
Port Location Bottom
Ratings -
Termination Solder Pads
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.051" (1.30mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-1-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $4.28000
  • 2032-1036-1-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-6-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price Digi-Reel®
  • 2032-1036-6-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-2-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $1.94319
  • 2032-1036-2-ND
You May Also Be Interested In
  • IM69D130V01XTSA1 - Infineon Technologies | IM69D130V01XTSA1CT-ND DigiKey Electronics
  • IM69D130V01XTSA1
  • Infineon Technologies
  • MIC MEMS DIGITAL OMNI 95DB
  • Unit Price $2.91000
  • IM69D130V01XTSA1CT-ND
  • SPH0644LM4H-1 - Knowles | 423-1424-1-ND DigiKey Electronics
  • SPH0644LM4H-1
  • Knowles
  • CORNELL MIC MULTIMODE DGT BOT PT
  • Unit Price $1.97000
  • 423-1424-1-ND
  • SPK0641HT4H-1 - Knowles | 423-1425-1-ND DigiKey Electronics
  • SPK0641HT4H-1
  • Knowles
  • RAMIS MIC MULTIMODE DGT TOP PORT
  • Unit Price $1.99000
  • 423-1425-1-ND
  • NINA-B112-01B-00 - U-Blox America Inc. | 672-NINA-B112-01B-00CT-ND DigiKey Electronics
  • NINA-B112-01B-00
  • U-Blox America Inc.
  • BLUETOOTH LOW ENERGY MODULE STAN
  • Unit Price $17.53000
  • 672-NINA-B112-01B-00CT-ND
  • IMP34DT05TR - STMicroelectronics | 497-18183-1-ND DigiKey Electronics
  • IMP34DT05TR
  • STMicroelectronics
  • MEMS AUDIO SENSOR OMNIDIRECTIONA
  • Unit Price $3.21000
  • 497-18183-1-ND
Additional Resources
Standard Package ? 1
Other Names IM69D120V01XTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IM69D120V01XTSA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.46812
  • Cut Tape (CT) ? : IM69D120V01XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,537 - Immediate
  • Unit Price: $2.91000

14:52:00 7/20/2019