CAD | USD
Favorite

IGO60R070D1AUMA1 N-Channel 600V 31A (Tc) 125W (Tc) Surface Mount PG-DSO-20-85
Price & Procurement
699 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.23000 $33.23
10 30.63700 $306.37
100 26.16230 $2,616.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : IGO60R070D1AUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: $35.38000

IGO60R070D1AUMA1

Datasheet
Digi-Key Part Number IGO60R070D1AUMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IGO60R070D1AUMA1
Copy  
Description IC GAN FET 600V 60A 20DSO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 600V 31A (Tc) 125W (Tc) Surface Mount PG-DSO-20-85

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolGaN™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 31A (Tc)
Drive Voltage (Max Rds On, Min Rds On) -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id 1.6V @ 2.6mA
Vgs (Max) -10V
Input Capacitance (Ciss) (Max) @ Vds 380pF @ 400V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-DSO-20-85
Package / Case 20-PowerSOIC (0.433", 11.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMG3411R070RWHT

600-V 70MOHM GAN WITH INTEGRATED

Texas Instruments

$43.59000 Details

IGT60R070D1ATMA1

IC GAN FET 600V 60A 8HSOF

Infineon Technologies

$34.84000 Details

IGT60R190D1SATMA1

IC GAN FET 600V 23A 8HSOF

Infineon Technologies

$20.42000 Details

IGOT60R070D1AUMA1

IC GAN FET 600V 60A 20DSO

Infineon Technologies

$35.38000 Details

IPT60R028G7XTMA1

MOSFET N-CH 600V 75A HSOF-8

Infineon Technologies

$23.29000 Details

IPT65R033G7XTMA1

MOSFET N-CH 650V 69A HSOF-8

Infineon Technologies

$24.08000 Details
Additional Resources
Standard Package 1
Other Names IGO60R070D1AUMA1DKR