CAD | USD
Favorite

IDM05G120C5XTMA1 Diode Silicon Carbide Schottky 1200V 5A (DC) Surface Mount PG-TO252-2
Price & Procurement
6,866 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.91000 $4.91
10 4.41000 $44.10
25 4.16960 $104.24
100 3.33550 $333.55
250 3.15008 $787.52
500 2.96482 $1,482.41
1,000 2.53861 $2,538.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IDM05G120C5XTMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.58625
  • Cut Tape (CT)  : IDM05G120C5XTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,866 - Immediate
  • Unit Price: $5.23000

IDM05G120C5XTMA1

Datasheet
Digi-Key Part Number IDM05G120C5XTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IDM05G120C5XTMA1
Copy  
Description DIODE SCHOTTKY 1200V 5A TO252-2
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 5A (DC) Surface Mount PG-TO252-2

Copy  
Documents & Media
Datasheets IDM05G120C5
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification Mult Devices 01/Sep/2017
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolSiC™+
Packaging Digi-Reel® 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 5A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 5A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 33µA @ 1200V
Capacitance @ Vr, F 301pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package PG-TO252-2
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names IDM05G120C5XTMA1DKR