CAD | USD
Favorite

IDM02G120C5XTMA1 Diode Silicon Carbide Schottky 1200V 2A (DC) Surface Mount PG-TO252-2
Price & Procurement
2,393 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.43800 $34.38
25 3.24280 $81.07
100 2.52940 $252.94
250 2.46448 $616.12
500 2.14018 $1,070.09
1,000 1.81592 $1,815.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : IDM02G120C5XTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,393 - Immediate
  • Unit Price: $4.07000

IDM02G120C5XTMA1

Datasheet
Digi-Key Part Number IDM02G120C5XTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IDM02G120C5XTMA1
Copy  
Description DIODE SCHOTTKY 1200V 2A TO252-2
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 2A (DC) Surface Mount PG-TO252-2

Copy  
Documents & Media
Datasheets IDM02G120C5
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification Mult Devices 01/Sep/2017
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models SiC Diodes CoolSiC™ Generation 5 1200V IDMxxG120 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolSiC™+
Packaging Digi-Reel® 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 2A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 18µA @ 1200V
Capacitance @ Vr, F 182pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package PG-TO252-2
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

$0.61000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

$0.64000 Details

STPS1150A

DIODE SCHOTTKY 150V 1A SMA

STMicroelectronics

$0.66000 Details

LT3845AEFE#PBF

IC REG CTRLR BUCK 16TSSOP

Linear Technology/Analog Devices

$13.19000 Details

LTC4417IGN#PBF

IC OR CTRLR SRC SELECT 24SSOP

Linear Technology/Analog Devices

$13.34000 Details

IPB120P04P4L03ATMA1

MOSFET P-CH 40V 120A TO263-3

Infineon Technologies

$4.45000 Details
Additional Resources
Standard Package 1
Other Names IDM02G120C5XTMA1DKR