CAD | USD
Favorite

ESD5V3U2U03FH6327XTSA1 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSFP-3
Price & Procurement
12,176 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.42500 $4.25
100 0.24450 $24.45
500 0.22640 $113.20
1,000 0.15396 $153.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ESD5V3U2U03FH6327XTSA1

Datasheet
Digi-Key Part Number ESD5V3U2U03FH6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD5V3U2U03FH6327XTSA1
Copy  
Description TVS DIODE 5.3V 15V TSFP-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSFP-3

Copy  
Documents & Media
Datasheets ESD5V3U2U
Other Related Documents Part Number Guide
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Reel Cover Tape Chg 16/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.3V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package PG-TSFP-3
Base Part Number ESD5V3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-E12P8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

$0.67000 Details

LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B

LED RGB DIFFUSED 6PLCC SMD

OSRAM Opto Semiconductors Inc.

$1.09000 Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

$0.29000 Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

$0.24000 Details

AP7333-33SAG-7

IC REG LINEAR 3.3V 300MA SOT23-3

Diodes Incorporated

$0.64000 Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

$0.20000 Details
Additional Resources
Standard Package 1
Other Names ESD5V3U2U-03F H6327DKR
ESD5V3U2U-03F H6327DKR-ND
ESD5V3U2U03FH6327XTSA1DKR