CAD | USD
Favorite

ESD202B1CSP01005XTSA1 12V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2
Price & Procurement
11,826 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23800 $2.38
100 0.12610 $12.61
500 0.08292 $41.46
1,000 0.05638 $56.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ESD202B1CSP01005XTSA1

Datasheet
Digi-Key Part Number ESD202B1CSP01005XTSA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD202B1CSP01005XTSA1
Copy  
Description TVS DIODE 5.5V 12V WLL-2-2
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2

Copy  
Documents & Media
Datasheets ESD202-B1-CSP01005
Other Related Documents Part Number Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12V (Typ)
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 36W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 6.5pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Supplier Device Package P/PG-WLL-2-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RV3C002UNT2CL

NCH 20V 150MA SM SIG MOSFET, VML

Rohm Semiconductor

$0.64000 Details

NSR0530P2T5G

DIODE SCHOTTKY 30V 500MA SOD923

ON Semiconductor

$0.66000 Details

BLM03AG241SN1D

FERRITE BEAD 240 OHM 0201 1LN

Murata Electronics

$0.21000 Details

BLM03AX241SN1D

FERRITE BEAD 240 OHM 0201 1LN

Murata Electronics

$0.29000 Details

NSR0620P2T5G

DIODE SCHOTTKY 20V 500MA SOD923

ON Semiconductor

$0.58000 Details

BKP0603TM330-T

FERRITE BEAD 33 OHM 0201

Taiyo Yuden

$0.21000 Details
Additional Resources
Standard Package 1
Other Names ESD202B1CSP01005XTSA1CT