CAD | USD
Favorite

ESD114U102ELE6327XTMA1 28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19
Price & Procurement
40,267 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.42700 $4.27
100 0.20240 $20.24
500 0.16512 $82.56
1,000 0.12251 $122.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ESD114U102ELE6327XTMA1

Datasheet
Digi-Key Part Number ESD114U102ELE6327XTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD114U102ELE6327XTMA1
Copy  
Description TVS DIODE 5.3V 28V TSLP-2-19
Copy  
Detailed Description

28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19

Copy  
Documents & Media
Datasheets ESD114-U1-02 Series
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
Simulation Models Infineon-TVS-AWR_MWO_Design_Kit-SM-v02_10-EN Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.3V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 28V (Typ)
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package PG-TSLP-2-19
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HC-49/U-S24000000ABJB

CRYSTAL 24.0000MHZ 18PF T/H

Citizen Finedevice Co Ltd

$0.83000 Details

SML-D12D8WT86

LED ORANGE DIFFUSED 0603 SMD

Rohm Semiconductor

$0.50000 Details

TSW-104-07-T-S

CONN HEADER VERT 4POS 2.54MM

Samtec Inc.

$0.41000 Details

M20-9710646

CONN HEADER R/A 6POS 2.54MM

Harwin Inc.

$0.40000 Details

MMZ2012Y601BT000

FERRITE BEAD 600 OHM 0805 1LN

TDK Corporation

$0.17000 Details

SML-D12U8WT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

$0.50000 Details
Additional Resources
Standard Package 1
Other Names ESD114-U1-02EL E6327DKR
ESD114-U1-02EL E6327DKR-ND
ESD114U102ELE6327XTMA1DKR