CAD | USD
Favorite

ESD108B1CSP0201XTSA1 41V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1
Price & Procurement
61,339 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23700 $2.37
100 0.09720 $9.72
500 0.08108 $40.54
1,000 0.05634 $56.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ESD108B1CSP0201XTSA1

Datasheet
Digi-Key Part Number ESD108B1CSP0201XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD108B1CSP0201XTSA1
Copy  
Description TVS DIODE 5.5V 41V WLL-2-1
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

41V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1

Copy  
Documents & Media
Datasheets ESD108-B1-CSP0201
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 9.5V (Typ)
Voltage - Clamping (Max) @ Ipp 41V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 27.5W
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.28pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package WLL-2-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GRPB052VWQS-RC

CONN HEADER SMD 10POS 1.27MM

Sullins Connector Solutions

$1.50000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

$3.11000 Details

1054500101

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

$3.07000 Details

TPS63050YFFR

IC REG BCK BST ADJ 500MA 12DSBGA

Texas Instruments

$2.85000 Details

CL-340T-SD-T

LED TRI TOP FIRING 1.7 X 1.4

Citizen

$1.16000 Details

SN74AUP1T34QDCKRQ1

IC TRNSLTR UNIDIRECTIONAL SC70-5

Texas Instruments

$1.19000 Details
Additional Resources
Standard Package 1
Other Names ESD108B1CSP0201XTSA1DKR