CAD | USD
Favorite

ESD103B102ELE6327XTMA1 48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount TSLP-2-20
Price & Procurement
18,081 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.48700 $4.87
100 0.23170 $23.17
500 0.20534 $102.67
1,000 0.15981 $159.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ESD103B102ELE6327XTMA1

Datasheet
Digi-Key Part Number ESD103B102ELE6327XTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD103B102ELE6327XTMA1
Copy  
Description TVS DIODE 15V 48V TSLP-2-20
Copy  
Detailed Description

48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount TSLP-2-20

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 21V (Typ)
Voltage - Clamping (Max) @ Ipp 48V (Typ)
Current - Peak Pulse (10/1000µs) 16A (100ns)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.13pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package TSLP-2-20
Base Part Number ESD103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

$0.80000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

$2.16000 Details

GRF1-J-P-08-E-RA-TH1-E

CONN MMCX JACK R/A 50 OHM PCB

Samtec Inc.

$64.39000 Details

BC807-40LT1G

TRANS PNP 45V 0.5A SOT23

ON Semiconductor

$0.24000 Details

VSP5610RSHR

IC AFE 4 CHAN 16BIT 56VQFN

Texas Instruments

$16.46000 Details

ESD103B102ELSE6327XTSA1

TVS DIODE 15V 48V TSSLP-2-4

Infineon Technologies

$0.73000 Details
Additional Resources
Standard Package 1
Other Names ESD103B102ELE6327XTMA1DKR