CAD | USD
Favorite

ESD102U102ELSE6327XTSA1 11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount
Price & Procurement
42,888 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.41200 $4.12
100 0.19590 $19.59
500 0.15982 $79.91
1,000 0.11858 $118.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ESD102U102ELSE6327XTSA1

Datasheet
Digi-Key Part Number ESD102U102ELSE6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD102U102ELSE6327XTSA1
Copy  
Description TVS DIODE 3.3V 11V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 6.5V (Typ)
Voltage - Clamping (Max) @ Ipp 11V (Typ)
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet, HDMI
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF2B6.8M1ACT,L3F

TVS DIODE 5V 20V CST2

Toshiba Semiconductor and Storage

$0.47000 Details

QSH-060-01-L-D-A

CONN RCPT 120POS SMD GOLD

Samtec Inc.

$16.89000 Details

CD143A-SR3.3

TVS DIODE 3.3V 7V SOT143

Bourns Inc.

$1.33000 Details

2N7002W-7-F

MOSFET N-CH 60V 115MA SOT323

Diodes Incorporated

$0.54000 Details

BLM15EG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

$0.33000 Details

S08B-PUDSS-1(LF)(SN)

CONN HEADER R/A 8POS 2MM

JST Sales America Inc.

$0.64000 Details
Additional Resources
Standard Package 1
Other Names ESD102U102ELSE6327XTSA1DKR