CAD | USD
Favorite

ESD101B102ELE6327XTMA1 30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount TSLP-2-20
Price & Procurement
20,875 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.48500 $4.85
25 0.43760 $10.94
100 0.23070 $23.07
250 0.22828 $57.07
500 0.20440 $102.20
1,000 0.15907 $159.07
2,500 0.14555 $363.88
5,000 0.13919 $695.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ESD101B102ELE6327XTMA1

Datasheet
Digi-Key Part Number ESD101B102ELE6327XTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD101B102ELE6327XTMA1
Copy  
Description TVS DIODE 5.5V 30V TSLP-2-20
Copy  
Detailed Description

30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount TSLP-2-20

Copy  
Documents & Media
Datasheets ESD101-B1-02 Series
Other Related Documents Part Number Guide
Product Training Modules Selecting the Right ESD Diode
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Mult Dev Packing Box Chg 18/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 7.3V (Typ)
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package TSLP-2-20
Base Part Number ESD101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD101B102ELSE6327XTSA1

TVS DIODE 5.5V 30V TSSLP-2-4

Infineon Technologies

$0.64000 Details

AS179-92LF

IC RF SWITCH SPDT 3GHZ SC70-6

Skyworks Solutions Inc.

$1.77000 Details

ESD112B102ELE6327XTMA1

TVS DIODE 5.3V 21V TSLP-2-20

Infineon Technologies

$0.63000 Details
Additional Resources
Standard Package 1
Other Names ESD101B102ELE6327XTMA1DKR