Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.20200 $12.02
100 0.93640 $93.64
500 0.77354 $386.77
1,000 0.61068 $610.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CDM10VXTSA1DKR-ND
Copy   CDM10VXTSA1DKR-ND
Quantity Available 3,120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDM10VXTSA1

Copy   CDM10VXTSA1
Description 0-10V DIMMING INTERFACE IC
Copy   0-10V DIMMING INTERFACE IC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Dimming Controller PMIC PG-SOT23-6

Copy   Dimming Controller PMIC PG-SOT23-6
Documents & Media
Datasheets CDM10V Datasheet
CDM10V Brief
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Dimming Controller
Current - Supply -
Voltage - Supply 11V ~ 25V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package PG-SOT23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDM10VXTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDM10VXTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55337
  • Cut Tape (CT) ? : CDM10VXTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,120 - Immediate
  • Unit Price: $1.34000

23:55:46 7/17/2019