CAD | USD
Favorite

Price & Procurement
1,905 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.15700 $11.57
100 0.90190 $90.19
500 0.74504 $372.52
1,000 0.58817 $588.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CDM10VXTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.50632
  • Digi-Reel®  : CDM10VXTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,905 - Immediate
  • Unit Price: Digi-Reel®

CDM10VXTSA1

Datasheet
Digi-Key Part Number CDM10VXTSA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDM10VXTSA1
Copy  
Description 0-10V DIMMING INTERFACE IC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Dimming Controller PMIC PG-SOT23-6

Copy  
Documents & Media
Datasheets CDM10V Datasheet
CDM10V Brief
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Dimming Controller
Current - Supply -
Voltage - Supply 11V ~ 25V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package PG-SOT23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MB6STR

BRIDGE RECT 1P 600V 500MA MBS

SMC Diode Solutions

$0.41000 Details

TLV521DCKR

IC CMOS 1 CIRCUIT SC70-5

Texas Instruments

$0.84000 Details

TL1105NF250Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$0.58000 Details

BRX1-2477-SM

BATTERY RETAINER COIN SMD TAB

MPD (Memory Protection Devices)

$1.72000 Details

RV-8803-C7-32.768KHZ-3PPM-TA-QA

IC RTC CLK/CALENDAR I2C 8-SON

Micro Crystal AG

$5.06000 Details

TPS7A7002DDAR

IC REG LIN POS ADJ 3A 8SO PWRPAD

Texas Instruments

$3.67000 Details
Additional Resources
Standard Package 1
Other Names CDM10VXTSA1CT