CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.16100 $11.61
100 0.90450 $90.45
500 0.74712 $373.56
1,000 0.58981 $589.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDM10VD4XTSA1CT-ND
Copy   CDM10VD4XTSA1CT-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDM10VD4XTSA1

Copy   CDM10VD4XTSA1
Description IC DIMMER FLEXIBLE SOT23-6
Copy   IC DIMMER FLEXIBLE SOT23-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Dimming Controller PMIC SOT-23-6

Copy   Dimming Controller PMIC SOT-23-6
Documents & Media
Datasheets CDM10VD
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Dimming Controller
Current - Supply -
Voltage - Supply 11V ~ 25V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDM10VD4XTSA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDM10VD4XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.53446
  • Digi-Reel® ? : CDM10VD4XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: Digi-Reel®

22:28:06 9/17/2019