Add To Favorites
CDM10VD3XTSA1 Dimming Controller PMIC SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.20200 $12.02
100 0.93640 $93.64
500 0.77354 $386.77
1,000 0.61068 $610.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDM10VD3XTSA1CT-ND
Copy   CDM10VD3XTSA1CT-ND
Quantity Available 2,759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDM10VD3XTSA1

Copy   CDM10VD3XTSA1
Description IC DIMMER 0-10V SOT23
Copy   IC DIMMER 0-10V SOT23
Detailed Description

Dimming Controller PMIC SOT-23-6

Copy   Dimming Controller PMIC SOT-23-6
Documents & Media
Datasheets CDM10VD
CDM10VD
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Dimming Controller
Current - Supply -
Voltage - Supply 11V ~ 25V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDM10VD3XTSA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDM10VD3XTSA1TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.55337

15:32:04 7/23/2019