Add To Favorites
CDM10V2XTSA1 Dimming Controller PMIC SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.20200 $12.02
100 0.93640 $93.64
500 0.77354 $386.77
1,000 0.61068 $610.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CDM10V2XTSA1DKR-ND
Copy   CDM10V2XTSA1DKR-ND
Quantity Available 3,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDM10V2XTSA1

Copy   CDM10V2XTSA1
Description IC DIMMER 0-10V SOT23
Copy   IC DIMMER 0-10V SOT23
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Dimming Controller PMIC SOT-23-6

Copy   Dimming Controller PMIC SOT-23-6
Documents & Media
Datasheets CDM10V-2
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Dimming Controller
Current - Supply -
Voltage - Supply 11V ~ 25V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMSD301T1G - ON Semiconductor | MMSD301T1GOSCT-ND DigiKey Electronics
  • MMSD301T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD123
  • Unit Price $0.45000
  • MMSD301T1GOSCT-ND
  • CDM10VD2XTSA1 - Infineon Technologies | CDM10VD2XTSA1CT-ND DigiKey Electronics
  • CDM10VD2XTSA1
  • Infineon Technologies
  • IC DIMMER 0-10V SOT23
  • Unit Price $1.34000
  • CDM10VD2XTSA1CT-ND
  • BZT52C3V3S-7-F - Diodes Incorporated | BZT52C3V3S-FDICT-ND DigiKey Electronics
  • BZT52C3V3S-7-F
  • Diodes Incorporated
  • DIODE ZENER 3.3V 200MW SOD323
  • Unit Price $0.41000
  • BZT52C3V3S-FDICT-ND
  • L78L18CD13TR - STMicroelectronics | 497-7281-1-ND DigiKey Electronics
  • L78L18CD13TR
  • STMicroelectronics
  • IC REG LINEAR 18V 100MA 8SO
  • Unit Price $0.72000
  • 497-7281-1-ND
  • Photo Not Available
  • IPN70R1K0CEATMA1
  • Infineon Technologies
  • MOSFET N-CH 750V 7.4A SOT223
  • Unit Price $0.39340
  • IPN70R1K0CEATMA1-ND
Additional Resources
Standard Package ? 1
Other Names CDM10V2XTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDM10V2XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55337
  • Cut Tape (CT) ? : CDM10V2XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,386 - Immediate
  • Unit Price: $1.34000

10:31:54 7/23/2019