CAD | USD
Favorite

CDM10V2XTSA1 Dimming Controller PMIC SOT-23-6
Price & Procurement
3,361 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.16100 $11.61
100 0.90450 $90.45
500 0.74712 $373.56
1,000 0.58981 $589.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CDM10V2XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.53446
  • Digi-Reel®  : CDM10V2XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,361 - Immediate
  • Unit Price: Digi-Reel®

CDM10V2XTSA1

Datasheet
Digi-Key Part Number CDM10V2XTSA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDM10V2XTSA1
Copy  
Description IC DIMMER 0-10V SOT23
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Dimming Controller PMIC SOT-23-6

Copy  
Documents & Media
Datasheets CDM10V-2
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Dimming Controller
Current - Supply -
Voltage - Supply 11V ~ 25V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSD301T1G

DIODE SCHOTTKY 30V 200MA SOD123

ON Semiconductor

$0.46000 Details
Additional Resources
Standard Package 1
Other Names CDM10V2XTSA1CT