Add To Favorites
BTS50901EJAXUMA1 Power Switch/Driver 1:1 N-Channel 3A PG-DSO-8-43-EP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.09200 $20.92
100 1.63090 $163.09
500 1.34730 $673.65
1,000 1.06366 $1,063.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BTS50901EJAXUMA1DKR-ND
Copy   BTS50901EJAXUMA1DKR-ND
Quantity Available 7,355
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS50901EJAXUMA1

Copy   BTS50901EJAXUMA1
Description IC PWR SW HI-SIDE 1CH 8DSO
Copy   IC PWR SW HI-SIDE 1CH 8DSO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A PG-DSO-8-43-EP

Copy   Power Switch/Driver 1:1 N-Channel 3A PG-DSO-8-43-EP
Documents & Media
Datasheets BTS5090-1EJA
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models BTS5090-1EJA Spice Model
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 90mOhm
Input Type -
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-8-43-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DPS1133FIA-13 - Diodes Incorporated | DPS1133FIA-13DICT-ND DigiKey Electronics
  • DPS1133FIA-13
  • Diodes Incorporated
  • IC PWR SWITCH 1-CH V-QFN4040-17
  • Unit Price $2.18000
  • DPS1133FIA-13DICT-ND
  • VN7140ASTR - STMicroelectronics | 497-15994-1-ND DigiKey Electronics
  • VN7140ASTR
  • STMicroelectronics
  • IC DVR HIGH-SIDE 1CH 8SOIC
  • Unit Price $2.21000
  • 497-15994-1-ND
  • TPS1H100AQPWPRQ1 - Texas Instruments | 296-42052-1-ND DigiKey Electronics
  • TPS1H100AQPWPRQ1
  • Texas Instruments
  • IC LOAD SW HGH SIDE 14HTSSOP
  • Unit Price $2.48000
  • 296-42052-1-ND
  • Photo Not Available
  • FPF2286UCX
  • ON Semiconductor
  • OVP WITH LOW RON NMOSFET
  • Unit Price $0.87000
  • FPF2286UCXOSCT-ND
  • VN5160STR-E - STMicroelectronics | 497-11467-1-ND DigiKey Electronics
  • VN5160STR-E
  • STMicroelectronics
  • IC DVR HIGHSIDE AUTO 8-SOIC
  • Unit Price $2.43000
  • 497-11467-1-ND
Additional Resources
Standard Package ? 1
Other Names BTS50901EJAXUMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS50901EJAXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.96383
  • Cut Tape (CT) ? : BTS50901EJAXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,355 - Immediate
  • Unit Price: $2.34000

20:52:22 6/25/2019