Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.29000 $4.29
10 3.85100 $38.51
100 3.09540 $309.54
500 2.54314 $1,271.57
1,000 2.10715 $2,107.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS3160DAUMA1CT-ND
Copy   BTS3160DAUMA1CT-ND
Quantity Available 1,681
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS3160DAUMA1

Copy   BTS3160DAUMA1
Description IC SWITCH PWR LOSIDE TO252-5
Copy   IC SWITCH PWR LOSIDE TO252-5
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HITFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6 V ~ 45 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 7.8A
Rds On (Typ) 8 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package P-TO252-5
Base Part Number BTS3160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BTS3256DAUMA1 - Infineon Technologies | BTS3256DAUMA1CT-ND DigiKey Electronics
  • BTS3256DAUMA1
  • Infineon Technologies
  • IC SWITCH SMART LOWSIDE TO252-5
  • Unit Price $4.70000
  • BTS3256DAUMA1CT-ND
  • DMP6023LE-13 - Diodes Incorporated | DMP6023LE-13DICT-ND DigiKey Electronics
  • DMP6023LE-13
  • Diodes Incorporated
  • MOSFET P-CH 60V 7A SOT223
  • Unit Price $1.43000
  • DMP6023LE-13DICT-ND
  • BSS84PH6433XTMA1 - Infineon Technologies | BSS84PH6433XTMA1CT-ND DigiKey Electronics
  • BSS84PH6433XTMA1
  • Infineon Technologies
  • MOSFET P-CH 60V 170MA SOT-23
  • Unit Price $0.61000
  • BSS84PH6433XTMA1CT-ND
  • BTS70041EPPXUMA1 - Infineon Technologies | BTS70041EPPXUMA1CT-ND DigiKey Electronics
  • BTS70041EPPXUMA1
  • Infineon Technologies
  • IC SWITCH HI SIDE TSDSO-14
  • Unit Price $4.57000
  • BTS70041EPPXUMA1CT-ND
  • LT8608HMSE#PBF - Linear Technology/Analog Devices | LT8608HMSE#PBF-ND DigiKey Electronics
  • LT8608HMSE#PBF
  • Linear Technology/Analog Devices
  • 42V/1.5A PEAK SYNCHRONOUS STEP-D
  • Unit Price $9.32000
  • LT8608HMSE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names BTS3160DAUMA1CT
BTS3160DCT
BTS3160DCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS3160DAUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.90470
  • Digi-Reel® ? : BTS3160DAUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,681 - Immediate
  • Unit Price: Digi-Reel®

13:52:02 1/21/2019