CAD | USD
Add To Favorites
BTN7960BAUMA1 Motor Driver Power MOSFET On/Off PG-TO263-7
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.88000 $9.88
10 8.92200 $89.22
100 7.38650 $738.65
500 6.43212 $3,216.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BTN7960BAUMA1DKR-ND
Copy   BTN7960BAUMA1DKR-ND
Quantity Available 4,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTN7960BAUMA1

Copy   BTN7960BAUMA1
Description IC MOTOR DRIVER 8V-18V TO263-7
Copy   IC MOTOR DRIVER 8V-18V TO263-7
Detailed Description

Motor Driver Power MOSFET On/Off PG-TO263-7

Copy    Motor Driver Power MOSFET On/Off PG-TO263-7
Documents & Media
Other Related Documents Part Number Guide
PCN Assembly/Origin BTNyyy Assembly Site Add 22/May/2017
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Catalog Page 863 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series NovalithIC™
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 47A
Voltage - Supply 8V ~ 18V
Voltage - Load 8V ~ 18V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package PG-TO263-7
Base Part Number BTN7960
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BTN8982TAAUMA1 - Infineon Technologies | BTN8982TAAUMA1INCT-ND DigiKey Electronics
  • BTN8982TAAUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER PAR TO263-7
  • Unit Price $8.75000
  • BTN8982TAAUMA1INCT-ND
  • BTN8962TAAUMA1 - Infineon Technologies | BTN8962TAAUMA1INCT-ND DigiKey Electronics
  • BTN8962TAAUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER PAR TO263-7
  • Unit Price $8.18000
  • BTN8962TAAUMA1INCT-ND
  • VNH7070BASTR - STMicroelectronics | 497-17628-1-ND DigiKey Electronics
  • VNH7070BASTR
  • STMicroelectronics
  • IC MOTOR DRIVER 4V-28V 16SO
  • Unit Price $5.48000
  • 497-17628-1-ND
  • SN74HC244NSR - Texas Instruments | 296-8274-1-ND DigiKey Electronics
  • SN74HC244NSR
  • Texas Instruments
  • IC BUFFER NON-INVERT 6V 20SO
  • Unit Price $0.79000
  • 296-8274-1-ND
  • BAT30SWFILM - STMicroelectronics | 497-5553-1-ND DigiKey Electronics
  • BAT30SWFILM
  • STMicroelectronics
  • DIODE ARRAY SCHOTTKY 30V SOT323
  • Unit Price $0.53000
  • 497-5553-1-ND
Additional Resources
Standard Package ? 1
Other Names BTN7960BAUMA1DKR
BTN7960BDKR
BTN7960BDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTN7960BAUMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $5.43900
  • Cut Tape (CT) ? : BTN7960BAUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,645 - Immediate
  • Unit Price: $9.88000

03:08:17 9/15/2019