CAD | USD
Add To Favorites
BTM7752GXUMA1 Motor Driver Power MOSFET Parallel PG-DSO-36
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 4.57838 $4,578.38
2,000 4.34946 $8,698.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTM7752GXUMA1TR-ND
Copy   BTM7752GXUMA1TR-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTM7752GXUMA1

Copy   BTM7752GXUMA1
Description IC MOTOR DRIVER 5.5V-28V 36DSO
Copy   IC MOTOR DRIVER 5.5V-28V 36DSO
Detailed Description

Motor Driver Power MOSFET Parallel PG-DSO-36

Copy    Motor Driver Power MOSFET Parallel PG-DSO-36
Documents & Media
Datasheets BTM7752G
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series TrilithIC™
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 12A
Voltage - Supply 5.5V ~ 28V
Voltage - Load 5.5V ~ 28V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-36
Base Part Number BTM7752
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLE52052GAUMA1 - Infineon Technologies | TLE52052GAUMA1CT-ND DigiKey Electronics
  • TLE52052GAUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER 5.3V-40V TO263-7
  • Unit Price $6.86000
  • TLE52052GAUMA1CT-ND
  • IFX9201SGAUMA1 - Infineon Technologies | IFX9201SGAUMA1CT-ND DigiKey Electronics
  • IFX9201SGAUMA1
  • Infineon Technologies
  • IC HALF-BRIDGE DRVR 2 CH 12DSO
  • Unit Price $5.59000
  • IFX9201SGAUMA1CT-ND
  • TLE6209RAUMA2 - Infineon Technologies | TLE6209RCT-ND DigiKey Electronics
  • TLE6209RAUMA2
  • Infineon Technologies
  • IC MOTOR DRIVER 4.75V-5.5V 20DSO
  • Unit Price $10.57000
  • TLE6209RCT-ND
  • VNH7100ASTR - STMicroelectronics | 497-17629-1-ND DigiKey Electronics
  • VNH7100ASTR
  • STMicroelectronics
  • IC MOTOR DRIVER 4V-28V 16SOIC
  • Unit Price $4.96000
  • 497-17629-1-ND
  • BTS724GXUMA1 - Infineon Technologies | BTS724GXUMA1CT-ND DigiKey Electronics
  • BTS724GXUMA1
  • Infineon Technologies
  • IC HISIDE PWR SWITCH 4CH PDSO-20
  • Unit Price $6.61000
  • BTS724GXUMA1CT-ND
Additional Resources
Standard Package ? 1,000
Other Names BTM7752G
BTM7752G-ND
BTM7752GTR-ND
BTM7752GXUMA1TR
SP000267008
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BTM7752GXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,560 - Immediate
  • Unit Price: $8.93000
  • Digi-Reel® ? : BTM7752GXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,560 - Immediate
  • Unit Price: Digi-Reel®

11:23:50 9/16/2019