CAD | USD
Favorite

BTM7752GXUMA1 Motor Driver Power MOSFET Parallel PG-DSO-36
Price & Procurement
4,556 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.91000 $8.91
10 8.00000 $80.00
100 6.55450 $655.45
500 5.57974 $2,789.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BTM7752GXUMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $4.56873
  • Cut Tape (CT)  : BTM7752GXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,556 - Immediate
  • Unit Price: $8.91000

BTM7752GXUMA1

Datasheet
Digi-Key Part Number BTM7752GXUMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BTM7752GXUMA1
Copy  
Description IC MOTOR DRIVER 5.5V-28V 36DSO
Copy  
Detailed Description

Motor Driver Power MOSFET Parallel PG-DSO-36

Copy  
Documents & Media
Datasheets BTM7752G
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series TrilithIC™
Packaging Digi-Reel® 
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 12A
Voltage - Supply 5.5V ~ 28V
Voltage - Load 5.5V ~ 28V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-36
Base Part Number BTM7752
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLE52052GAUMA1

IC MOTOR DRIVER 5.3V-40V TO263-7

Infineon Technologies

$6.84000 Details

TLE6209RAUMA2

IC MOTOR DRIVER 4.75V-5.5V 20DSO

Infineon Technologies

$10.54000 Details

IFX9201SGAUMA1

IC HALF-BRIDGE DRVR 2 CH 12DSO

Infineon Technologies

$5.58000 Details

VNH7100ASTR

IC MOTOR DRIVER 4V-28V 16SOIC

STMicroelectronics

$4.95000 Details

BTS724GXUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-20

Infineon Technologies

$6.60000 Details

CD4072BM96

IC GATE OR 2CH 4-INP 14SOIC

Texas Instruments

$0.64000 Details
Additional Resources
Standard Package 1
Other Names BTM7752GDKR
BTM7752GDKR-ND
BTM7752GXUMA1DKR