CAD | USD
Favorite

BSS138WH6327XTSA1 N-Channel 60V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323-3
Price & Procurement
170,088 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.36700 $3.67
100 0.20770 $20.77
500 0.13756 $68.78
1,000 0.10547 $105.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSS138WH6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: $0.09481
  • Cut Tape (CT)  : BSS138WH6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 170,088 - Immediate
  • Unit Price: $0.53000

BSS138WH6327XTSA1

Datasheet
Digi-Key Part Number BSS138WH6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSS138WH6327XTSA1
Copy  
Description MOSFET N-CH 60V 280MA SOT-323
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 60V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323-3

Copy  
Documents & Media
Datasheets BSS138W
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin PCN 2016-052-A Retraction 25/Apr/2017
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Simulation Models MOSFET OptiMOS™ 60V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series SIPMOS®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 280mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id 1.4V @ 26µA
Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 43pF @ 25V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-SOT323-3
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS84W-7-F

MOSFET P-CH 50V 130MA SOT323

Diodes Incorporated

$0.59000 Details

BSS84PWH6327XTSA1

MOSFET P-CH 60V 150MA SOT-323

Infineon Technologies

$0.51000 Details

SML-D12U8WT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

$0.50000 Details

BLM15AX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

$0.17000 Details

PMEG6010CEH,115

DIODE SCHOTTKY 60V 1A SOD123F

Nexperia USA Inc.

$0.65000 Details

SIS412DN-T1-GE3

MOSFET N-CH 30V 12A 1212-8 PPAK

Vishay Siliconix

$0.88000 Details
Additional Resources
Standard Package 1
Other Names BSS138WH6327XTSA1DKR