Add To Favorites
BSS138NH6433XTMA1 N-Channel 60V 230mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.38300 $3.83
100 0.21680 $21.68
500 0.14360 $71.80
1,000 0.11010 $110.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BSS138NH6433XTMA1DKR-ND
Copy   BSS138NH6433XTMA1DKR-ND
Quantity Available 27,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSS138NH6433XTMA1

Copy   BSS138NH6433XTMA1
Description MOSFET N-CH 60V 230MA SOT23
Copy   MOSFET N-CH 60V 230MA SOT23
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 60V 230mA (Ta) 360mW (Ta) Surface Mount SOT-23-3

Copy   N-Channel 60V 230mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SIPMOS™
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 230mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.5Ohm @ 230mA, 10V
Vgs(th) (Max) @ Id 1.4V @ 26µA
Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 41pF @ 25V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1762EMS8-3.3#PBF - Linear Technology/Analog Devices | LT1762EMS8-3.3#PBF-ND DigiKey Electronics
  • LT1762EMS8-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3.3V 150MA 8MSOP
  • Unit Price $4.04000
  • LT1762EMS8-3.3#PBF-ND
  • BSS84PH6433XTMA1 - Infineon Technologies | BSS84PH6433XTMA1CT-ND DigiKey Electronics
  • BSS84PH6433XTMA1
  • Infineon Technologies
  • MOSFET P-CH 60V 170MA SOT-23
  • Unit Price $0.54000
  • BSS84PH6433XTMA1CT-ND
  • DPA425GN-TL - Power Integrations | 596-1016-1-ND DigiKey Electronics
  • DPA425GN-TL
  • Power Integrations
  • IC REG CONV POE TELECM 1OUT 8SMD
  • Unit Price $4.10620
  • 596-1016-1-ND
  • MSP430F235TPMR - Texas Instruments | 296-22879-1-ND DigiKey Electronics
  • MSP430F235TPMR
  • Texas Instruments
  • IC MCU 16BIT 16KB FLASH 64LQFP
  • Unit Price $9.41000
  • 296-22879-1-ND
Additional Resources
Standard Package ? 1
Other Names BSS138NH6433XTMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS138NH6433XTMA1TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.07918
  • Cut Tape (CT) ? : BSS138NH6433XTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,578 - Immediate
  • Unit Price: $0.54000

13:38:35 7/19/2019