CAD | USD
Favorite

BSS138NH6327XTSA2 N-Channel 60V 230mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Price & Procurement
209,706 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.37000 $3.70
100 0.20940 $20.94
500 0.13870 $69.35
1,000 0.10633 $106.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSS138NH6327XTSA2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 207,000 - Immediate
  • Unit Price: $0.09559
  • Cut Tape (CT)  : BSS138NH6327XTSA2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 209,706 - Immediate
  • Unit Price: $0.53000

BSS138NH6327XTSA2

Datasheet
Digi-Key Part Number BSS138NH6327XTSA2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSS138NH6327XTSA2
Copy  
Description MOSFET N-CH 60V 230MA SOT-23
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 60V 230mA (Ta) 360mW (Ta) Surface Mount SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series SIPMOS®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 230mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.5Ohm @ 230mA, 10V
Vgs(th) (Max) @ Id 1.4V @ 26µA
Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 41pF @ 25V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SZEMI2121MTTAG

CMC 100MA 2LN SMD AEC-Q101

ON Semiconductor

$1.24000 Details

BLM18PG471SH1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

$0.18000 Details

CMDSH-3 TR PBFREE

DIODE SCHOTTKY 30V 100MA SOD323

Central Semiconductor Corp

$1.24000 Details

BAT165E6327HTSA1

DIODE SCHOTTKY 40V 750MA SOD323

Infineon Technologies

$0.72000 Details

LTST-C190YKT

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

$0.43000 Details

IRLML2502TRPBF

MOSFET N-CH 20V 4.2A SOT-23

Infineon Technologies

$0.78000 Details
Additional Resources
Standard Package 1
Other Names BSS138NH6327XTSA2DKR