CAD | USD
Favorite

BSP89H6327XTSA1 N-Channel 240V 350mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Price & Procurement
4,284 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.70100 $7.01
100 0.52330 $52.33
500 0.41114 $205.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSP89H6327XTSA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.32847
  • Cut Tape (CT)  : BSP89H6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,284 - Immediate
  • Unit Price: $0.87000

BSP89H6327XTSA1

Datasheet
Digi-Key Part Number BSP89H6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSP89H6327XTSA1
Copy  
Description MOSFET N-CH 4SOT223
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 240V 350mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series SIPMOS®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 240V
Current - Continuous Drain (Id) @ 25°C 350mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6Ohm @ 350mA, 10V
Vgs(th) (Max) @ Id 1.8V @ 108µA
Gate Charge (Qg) (Max) @ Vgs 6.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 140pF @ 25V
FET Feature -
Power Dissipation (Max) 1.8W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-SOT223-4
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSP89,115

MOSFET N-CH 240V 375MA SOT223

Nexperia USA Inc.

$0.87000 Details

009276006021106

TERM BLK 6POS SIDE ENT 2.5MM SMD

AVX Corporation

$1.78000 Details

5976301607F

LED GREEN CLEAR 1206 SMD

Dialight

$3.12000 Details

CLRC66303HNY

IC RFID READER 13.56MHZ 32HVQFN

NXP USA Inc.

$10.91000 Details

5976001607F

LED RED CLEAR 1206 SMD

Dialight

$1.22000 Details

LM34923MM/NOPB

IC REG BUCK ADJ 600MA 10VSSOP

Texas Instruments

$6.03000 Details
Additional Resources
Standard Package 1
Other Names BSP89H6327XTSA1DKR