Add To Favorites
BSP742RIXUMA1 Power Switch/Driver 1:1 N-Channel 400mA P-DSO-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.33200 $23.32
100 1.81870 $181.87
500 1.50248 $751.24
1,000 1.18617 $1,186.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BSP742RIXUMA1DKR-ND
Copy   BSP742RIXUMA1DKR-ND
Quantity Available 2,601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSP742RIXUMA1

Copy   BSP742RIXUMA1
Description IC HIGH SIDE SWITCH SMART 8DSO
Copy   IC HIGH SIDE SWITCH SMART 8DSO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 400mA P-DSO-8

Copy   Power Switch/Driver 1:1 N-Channel 400mA P-DSO-8
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series miniPROFET®
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5V ~ 34V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 400mA
Rds On (Typ) 250mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package P-DSO-8
Base Part Number BSP742
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EXB-28V822JX - Panasonic Electronic Components | Y7822CT-ND DigiKey Electronics
  • EXB-28V822JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 8.2K OHM 0804
  • Unit Price $0.15000
  • Y7822CT-ND
  • ISL3177EIUZ - Renesas Electronics America Inc. | ISL3177EIUZ-ND DigiKey Electronics
  • ISL3177EIUZ
  • Renesas Electronics America Inc.
  • IC TXRX RS422/485 20MBPS 8MSOP
  • Unit Price $2.69000
  • ISL3177EIUZ-ND
  • ISP742RIFUMA1 - Infineon Technologies | ISP742RIFUMA1CT-ND DigiKey Electronics
  • ISP742RIFUMA1
  • Infineon Technologies
  • IC SWITCH HISIDE SMART 8DSO
  • Unit Price $2.52000
  • ISP742RIFUMA1CT-ND
  • 1-338086-6 - TE Connectivity AMP Connectors | A122949CT-ND DigiKey Electronics
  • 1-338086-6
  • TE Connectivity AMP Connectors
  • CONN MOD JACK 6P6C VERT UNSHLD
  • Unit Price $3.99000
  • A122949CT-ND
  • MB14S-TP - Micro Commercial Co | MB14S-TPMSCT-ND DigiKey Electronics
  • MB14S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1PHASE 40V 1A MBS-1
  • Unit Price $0.87000
  • MB14S-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names BSP742RIDKR
BSP742RIDKR-ND
BSP742RIXUMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSP742RIXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.07484
  • Cut Tape (CT) ? : BSP742RIXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,601 - Immediate
  • Unit Price: $2.62000

07:01:53 6/26/2019