CAD | USD
Favorite

BSL308PEH6327XTSA1 Mosfet Array 2 P-Channel (Dual) 30V 2A 500mW Surface Mount PG-TSOP-6-6
Price & Procurement
6,392 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.72000 $7.20
100 0.49100 $49.10
500 0.41032 $205.16
1,000 0.34922 $349.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSL308PEH6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.34975

BSL308PEH6327XTSA1

Datasheet
Digi-Key Part Number BSL308PEH6327XTSA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSL308PEH6327XTSA1
Copy  
Description MOSFET 2P-CH 30V 2A 6TSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 2A 500mW Surface Mount PG-TSOP-6-6

Copy  
Documents & Media
Datasheets BSL308PE
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Lead Plate Supplier Add 26/Apr/2017
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
Simulation Models MOSFET OptiMOS™ 30V P-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2A
Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id 1V @ 11µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 500pF @ 15V
Power - Max 500mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package PG-TSOP-6-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NZH10C,115

DIODE ZENER 10V 500MW SOD123F

Nexperia USA Inc.

$0.31000 Details

FDC6312P

MOSFET 2P-CH 20V 2.3A SSOT-6

ON Semiconductor

$0.75000 Details
Additional Resources
Standard Package 1
Other Names BSL308PEH6327XTSA1CT