Add To Favorites
BSC190N12NS3GATMA1 N-Channel 120V 8.6A (Ta), 44A (Tc) 69W (Tc) Surface Mount PG-TDSON-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.32100 $23.21
100 1.83380 $183.38
500 1.42218 $711.09
1,000 1.12277 $1,122.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSC190N12NS3GATMA1CT-ND
Copy   BSC190N12NS3GATMA1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSC190N12NS3GATMA1

Copy   BSC190N12NS3GATMA1
Description MOSFET N-CH 120V 44A TDSON-8
Copy   MOSFET N-CH 120V 44A TDSON-8
Detailed Description

N-Channel 120V 8.6A (Ta), 44A (Tc) 69W (Tc) Surface Mount PG-TDSON-8

Copy   N-Channel 120V 8.6A (Ta), 44A (Tc) 69W (Tc) Surface Mount PG-TDSON-8
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 120V
Current - Continuous Drain (Id) @ 25°C 8.6A (Ta), 44A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 19 mOhm @ 39A, 10V
Vgs(th) (Max) @ Id 4V @ 42µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2300pF @ 60V
FET Feature -
Power Dissipation (Max) 69W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FMMT723TA - Diodes Incorporated | FMMT723CT-ND DigiKey Electronics
  • FMMT723TA
  • Diodes Incorporated
  • TRANS PNP 100V 1A SOT23-3
  • Unit Price $0.95000
  • FMMT723CT-ND
  • CMHZ5236B TR - Central Semiconductor Corp | CMHZ5236BCT-ND DigiKey Electronics
  • CMHZ5236B TR
  • Central Semiconductor Corp
  • DIODE ZENER 7.5V 500MW SOD123
  • Unit Price $0.63000
  • CMHZ5236BCT-ND
  • FDMC2523P - ON Semiconductor | FDMC2523PCT-ND DigiKey Electronics
  • FDMC2523P
  • ON Semiconductor
  • MOSFET P-CH 150V 3A MLP 3.3SQ
  • Unit Price $1.86000
  • FDMC2523PCT-ND
  • BSC160N15NS5ATMA1 - Infineon Technologies | BSC160N15NS5ATMA1CT-ND DigiKey Electronics
  • BSC160N15NS5ATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 56A 8TDSON
  • Unit Price $4.06000
  • BSC160N15NS5ATMA1CT-ND
  • BSC077N12NS3GATMA1 - Infineon Technologies | BSC077N12NS3GATMA1CT-ND DigiKey Electronics
  • BSC077N12NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 120V 98A 8TDSON
  • Unit Price $4.54000
  • BSC077N12NS3GATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BSC190N12NS3 GCT
BSC190N12NS3 GCT-ND
BSC190N12NS3GATMA1CT
BSC190N12NS3GATMA1CT-NDTR-ND
Alternate Package | This part is also available in the following packaging:

03:48:16 2/20/2019