Add To Favorites
BSC022N04LSATMA1 N-Channel 40V 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.97100 $19.71
100 1.53630 $153.63
500 1.26910 $634.55
1,000 1.00192 $1,001.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BSC022N04LSATMA1DKR-ND
Copy   BSC022N04LSATMA1DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSC022N04LSATMA1

Copy   BSC022N04LSATMA1
Description MOSFET N-CH 40V 100A TDSON-8
Copy   MOSFET N-CH 40V 100A TDSON-8
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 40V 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6

Copy   N-Channel 40V 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 37nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 69W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-6
Package / Case 8-PowerTDFN
Base Part Number BSC022N04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSC026N04LSATMA1 - Infineon Technologies | BSC026N04LSATMA1CT-ND DigiKey Electronics
  • BSC026N04LSATMA1
  • Infineon Technologies
  • MOSFET N-CH 40V 23A 8TDSON
  • Unit Price $2.24000
  • BSC026N04LSATMA1CT-ND
  • BSC010N04LSATMA1 - Infineon Technologies | BSC010N04LSATMA1CT-ND DigiKey Electronics
  • BSC010N04LSATMA1
  • Infineon Technologies
  • MOSFET N-CH 40V 100A TDSON-8
  • Unit Price $3.87000
  • BSC010N04LSATMA1CT-ND
  • PMEG4002EB,115 - Nexperia USA Inc. | 1727-5208-1-ND DigiKey Electronics
  • PMEG4002EB,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 40V 200MA SOD523
  • Unit Price $0.76000
  • 1727-5208-1-ND
  • ADUM1401ARWZ-RL - Analog Devices Inc. | ADUM1401ARWZ-RLCT-ND DigiKey Electronics
  • ADUM1401ARWZ-RL
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $7.72000
  • ADUM1401ARWZ-RLCT-ND
Additional Resources
Standard Package ? 1
Other Names BSC022N04LSATMA1DKR
Alternate Package | This part is also available in the following packaging:

16:58:45 6/24/2019